Microchip HV5812P-G PDIP Display Driver, 28 Pin, 4.5 → 5.5 V

Stock information currently inaccessible
RS Stock No.:
177-1601
Mfr. Part No.:
HV5812P-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Package Type

PDIP

Number of Pins

28

Supply Voltage

4.5 → 5.5 V

Current Rating

3.5mA

COO (Country of Origin):
US
HV5812 is a 20-channel, serial input, vacuum-fluorescent display driver. It combines a 20-bit CMOS shift register, data latches, and control circuitry with high voltage MOSFET outputs. The HV5812 is primarily designed for vacuum-fluorescent displays. The CMOS shift register and latches allow direct interfacing with microprocessor based systems. Data input rates are typically over 5.0MHz with 5.0V logic supply. Especially useful for interdigit blanking, the BLANKING input disables the output source drives and turns on the sink drivers. Use with TTL may require external pull-up resistors to ensure an input logic high.

Additional Features:
HVCMOS® technology for high performance
Operating voltage up to 80V
High speed source driver
5.0V CMOS logic circuitry
Up to 5.0MHz data input rate
Excellent noise immunity
Flexible high voltage supplies