onsemi FAN5331SX SOT-23 Display Driver, 5 Pin, 2.7 → 5.5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1795
Mfr. Part No.:
FAN5331SX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

SOT-23

Display Type

LED

Number of Pins

5

Supply Voltage

2.7 → 5.5 V

Maximum Supply Current

1A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

1.7mm

Height

1.3mm

Length

3mm