NXP PCA9633DP2,118 TSSOP Display Driver, 4 Segment, 10 Pin, 2.5 V, 3.3 V, 5 V

Stock information currently inaccessible
RS Stock No.:
166-1597
Mfr. Part No.:
PCA9633DP2,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Package Type

TSSOP

Display Type

LED

Number of Pins

10

Supply Voltage

2.5 V, 3.3 V, 5 V

Number of Segments

4

Maximum Supply Current

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Surface Mount

Width

3.1mm

Height

0.95mm

Length

3.1mm

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy