Maxim Integrated MAX6920AWP+ SOIC Display Driver, 20 Pin, 3 → 5.5 V
- RS Stock No.:
- 165-9444
- Mfr. Part No.:
- MAX6920AWP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9444
- Mfr. Part No.:
- MAX6920AWP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SOIC | |
| Number of Pins | 20 | |
| Supply Voltage | 3 → 5.5 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SOIC | ||
Number of Pins 20 | ||
Supply Voltage 3 → 5.5 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
