Infineon IR2520DPBF PDIP Display Driver, 8 Pin, 7 → 25 V
- RS Stock No.:
- 165-7599
- Mfr. Part No.:
- IR2520DPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7599
- Mfr. Part No.:
- IR2520DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Package Type | PDIP | |
| Number of Pins | 8 | |
| Supply Voltage | 7 → 25 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Through Hole | |
| Width | 7.11mm | |
| Height | 4.94mm | |
| Length | 10.92mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Package Type PDIP | ||
Number of Pins 8 | ||
Supply Voltage 7 → 25 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Through Hole | ||
Width 7.11mm | ||
Height 4.94mm | ||
Length 10.92mm | ||
