Texas Instruments TLC59401PWPR HTSSOP Display Driver, 28 Pin, 5 V
- RS Stock No.:
- 162-8718
- Mfr. Part No.:
- TLC59401PWPR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8718
- Mfr. Part No.:
- TLC59401PWPR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | HTSSOP | |
| Number of Pins | 28 | |
| Supply Voltage | 5 V | |
| Maximum Supply Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type HTSSOP | ||
Number of Pins 28 | ||
Supply Voltage 5 V | ||
Maximum Supply Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
- COO (Country of Origin):
- MY
