Texas Instruments LM3466MR/NOPB SO PowerPAD Display Driver, 8 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 162-7686
- Mfr. Part No.:
- LM3466MR/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7686
- Mfr. Part No.:
- LM3466MR/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SO PowerPAD | |
| Number of Pins | 8 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Maximum Supply Current | 2.06A | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 3.9mm | |
| Height | 1.47mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SO PowerPAD | ||
Number of Pins 8 | ||
Supply Voltage 2.7 → 5.5 V | ||
Maximum Supply Current 2.06A | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 3.9mm | ||
Height 1.47mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- MY
