NXP PCA9530DP,118 TSSOP Display Driver, 2 Segment, 8 Pin, 2.5 V, 3.3 V, 5 V

Stock information currently inaccessible
RS Stock No.:
124-2349
Mfr. Part No.:
PCA9530DP,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Package Type

TSSOP

Display Type

LED

Number of Pins

8

Supply Voltage

2.5 V, 3.3 V, 5 V

Number of Segments

2

Maximum Supply Current

0.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Surface Mount

Width

3.1mm

Height

0.95mm

Length

3.1mm

COO (Country of Origin):
TH

Note

NXP is a trademark of NXP B.V.