onsemi NCP5623DTBR2G TSSOP Display Driver, 3 Segment, 14 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 121-6439
- Mfr. Part No.:
- NCP5623DTBR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 121-6439
- Mfr. Part No.:
- NCP5623DTBR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TSSOP | |
| Display Type | LED | |
| Number of Pins | 14 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Number of Segments | 3 | |
| Maximum Supply Current | 350µA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TSSOP | ||
Display Type LED | ||
Number of Pins 14 | ||
Supply Voltage 2.7 → 5.5 V | ||
Number of Segments 3 | ||
Maximum Supply Current 350µA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
- COO (Country of Origin):
- PH
