Texas Instruments LM3410YMF/NOPB SOT-23 Display Driver, 5 Segment, 5 Pin, 3.3 V, 5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-268
Mfr. Part No.:
LM3410YMF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOT-23

Number of Pins

5

Supply Voltage

3.3 V, 5 V

Number of Segments

5

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

1.6mm

Height

1.02mm

Length

2.92mm