NXP PCA9530DP,118 TSSOP Display Driver, 2 Segment, 8 Pin, 2.5 V, 3.3 V, 5 V
- RS Stock No.:
- 510-986
- Mfr. Part No.:
- PCA9530DP,118
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 510-986
- Mfr. Part No.:
- PCA9530DP,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Package Type | TSSOP | |
| Number of Pins | 8 | |
| Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Number of Segments | 2 | |
| Maximum Supply Current | 0.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Package Type TSSOP | ||
Number of Pins 8 | ||
Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Number of Segments 2 | ||
Maximum Supply Current 0.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
