NXP PCA9553DP/01,118 TSSOP Display Driver, 4 Segment, 8 Pin, 2.5 V, 3.3 V, 5 V

Stock information currently inaccessible
RS Stock No.:
510-734
Mfr. Part No.:
PCA9553DP/01,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Package Type

TSSOP

Display Type

LED

Number of Pins

8

Supply Voltage

2.5 V, 3.3 V, 5 V

Number of Segments

4

Maximum Supply Current

0.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.1mm

Height

0.95mm

Length

3.1mm

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy