Analog Devices LTC3783EFE#PBF TSSOP Display Driver, 16 Pin, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
173-571
Mfr. Part No.:
LTC3783EFE#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Package Type

TSSOP

Display Type

LED

Number of Pins

16

Supply Voltage

3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V

Maximum Supply Current

1.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

4.5mm

Height

0.95mm

Length

5.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy