Analog Devices LT3486EFE#PBF TSSOP Display Driver, 16 Segment, 16 Pin, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V
- RS Stock No.:
- 173-565
- Mfr. Part No.:
- LT3486EFE#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-565
- Mfr. Part No.:
- LT3486EFE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | TSSOP | |
| Display Type | LED | |
| Number of Pins | 16 | |
| Supply Voltage | 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V | |
| Number of Segments | 16 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type TSSOP | ||
Display Type LED | ||
Number of Pins 16 | ||
Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V | ||
Number of Segments 16 | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Width 4.5mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
- COO (Country of Origin):
- MY
