Bridgetek VM800B50A-PL, FT800 Basic EVE 5in Resistive Touch Screen Evaluation Module With Pearl Bezel
- RS Stock No.:
- 787-7052
- Mfr. Part No.:
- VM800B50A-PL
- Brand:
- Bridgetek
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.67
(exc. VAT)
£82.40
(inc. VAT)
- RS Stock No.:
- 787-7052
- Mfr. Part No.:
- VM800B50A-PL
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 5in | |
| Display Technology | Resistive Touch Screen | |
| Kit Classification | Evaluation Module | |
| Kit Name | FT800 Basic EVE | |
| Featured Device | Pearl Bezel | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 5in | ||
Display Technology Resistive Touch Screen | ||
Kit Classification Evaluation Module | ||
Kit Name FT800 Basic EVE | ||
Featured Device Pearl Bezel | ||
EVE, Embedded Video Engine Basic Modules
The VM800B development modules provide a hi-quality display system in a bezel with a fitted LCD display and FT800 component board in a rugged, plastic enclosure. Offered in black or pearl colour, this display sub-system can shorten development time at low cost.
On-board FT800 Embedded Video Engine (EVE)
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel

