InnoDisk, Video Module with 1920 x 1080 Resolution
- RS Stock No.:
- 202-9226
- Mfr. Part No.:
- EGPV-1101-W1-DVI
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9226
- Mfr. Part No.:
- EGPV-1101-W1-DVI
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
- COO (Country of Origin):
- TW
The InnoDisk Network interface card is M.2 to DVI-D module. It has PCI Express 2.0 x 2 input and DVI-D single & dual LVDS output. The product has 2.78W power consumption. The operating temperature ranges between -40°C to 85°C. It has 20pin x 2 (LVDS) output connector.
Single DVI-D display resolution up to FHD (1920x1080@60p)
Dual LVDS display resolution up to FHD (1920x1080@60p)
Built-in 256MB DDR3 memory
Dual LVDS display resolution up to FHD (1920x1080@60p)
Built-in 256MB DDR3 memory
