Lapis SK-AD02-D62Q1622GA, ML62Q1622 LCD Starter Kit

Stock information currently inaccessible
RS Stock No.:
165-1052
Mfr. Part No.:
SK-AD02-D62Q1622GA
Brand:
Lapis
Find similar products by selecting one or more attributes.
Select all

Brand

Lapis

Display Technology

LCD

Kit Classification

Starter Kit

Kit Name

ML62Q1622

Lapis ML62Q1622 LCD Starter Kit


The Lapis ML62Q1622 LCD Starter Kit includes ML62Q1600 LCD board, reference board for ML62Q1622. It is possible to easily display and evaluate the clock to the LCD panel using the ML62Q1600 group. This kit includes EASE 1000 on-chip debug emulator with USB and interface cable accessories and U 8/ U 16 development tool setup. It is operated at a voltage range between 1.6V and 5.5V. The ML62Q1622 MCU is 16-bit RISC CPU clocked processor for multiplication and division with a temperature range between -40°C and 105 °C.

Features and Benefits


• 53 general-purpose I/Os
• 64kb of program memory and 4kb RAM data memory
• 8x external interrupts
• Has peripherals such as DMA controller, A/D and D/A analogue comparator
• Internal and external low-speed clocks at a frequency of 32.768kHz
• UART and I2C bus for communication interface

Applications


• Industrial automation
• Medical electronics