Microchip DM320005-5, Multimedia Expansion Board II 4.3in LCD Development Board With PIC32MZ
- RS Stock No.:
- 144-9443
- Mfr. Part No.:
- DM320005-5
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 144-9443
- Mfr. Part No.:
- DM320005-5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Diagonal Display Size | 4.3in | |
| Display Technology | LCD | |
| Kit Classification | Development Board | |
| Kit Name | Multimedia Expansion Board II | |
| Featured Device | PIC32MZ | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Diagonal Display Size 4.3in | ||
Display Technology LCD | ||
Kit Classification Development Board | ||
Kit Name Multimedia Expansion Board II | ||
Featured Device PIC32MZ | ||
Microchip Display Development Board
The Microchip display development board is a highly integrated, compact and flexible development platform with a 4.3in colour LCD. It integrates with the PIC32MZ starter kits for a complete graphics development solution. The MEB-II kit features a 4.3inch WQVGA maXTouch display daughter board. Multimedia Expansion Board II (MEB-II) is a highly integrated, compact and flexible development platform, which works with a PIC32MZ starter kit.
Features and Benefits
802.11 b/g wireless module
Analogue accelerometer
Bluetooth HCI transceiver
MicroSD slot
On-board 24-bit stereo audio codec
PICTail connector
Temperature sensor
VGA camera
Analogue accelerometer
Bluetooth HCI transceiver
MicroSD slot
On-board 24-bit stereo audio codec
PICTail connector
Temperature sensor
VGA camera
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
