Display Visions Yellow-Green, Red Display Backlight, LED 94 x 40mm
- RS Stock No.:
- 197-1287
- Mfr. Part No.:
- EA LED94x40-GR
- Brand:
- Display Visions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-1287
- Mfr. Part No.:
- EA LED94x40-GR
- Brand:
- Display Visions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Backlight Type | LED | |
| Backlight Colours | Yellow-Green, Red | |
| Dimensions | 94 x 40mm | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Backlight Type LED | ||
Backlight Colours Yellow-Green, Red | ||
Dimensions 94 x 40mm | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
