CHIPQUIK Black Dispensing Tip Dispensing Tip, 16 Gauge
- RS Stock No.:
- 924-802
- Mfr. Part No.:
- SMDB-16G
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.02 |
*price indicative
- RS Stock No.:
- 924-802
- Mfr. Part No.:
- SMDB-16G
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 16 | |
| For Use With | Syringe | |
| Length | 1.5in | |
| Inside Diameter | 1.19mm | |
| Colour | Black | |
| Outside Diameter | 1.64mm | |
| Standards/Approvals | RoHS | |
| Series | SMDB | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 16 | ||
For Use With Syringe | ||
Length 1.5in | ||
Inside Diameter 1.19mm | ||
Colour Black | ||
Outside Diameter 1.64mm | ||
Standards/Approvals RoHS | ||
Series SMDB | ||
- COO (Country of Origin):
- CN
The CHIPQUIK Stainless Steel Brush Tip is designed for precise dispensing of fluids, featuring a Durable stainless steel tip inside a nylon brush for effective application and cleaning tasks.
Ideal for dot dispensing and line dispensing of solder paste and flux
Compatible with most standard syringes, enhancing versatility
Available in a flat 4mm design for optimal fluid control
Manufactured to ensure robustness and longevity during use
