CHIPQUIK Black Dispensing Tip Dispensing Tip, 8 Gauge
- RS Stock No.:
- 924-801
- Mfr. Part No.:
- SMDTA30
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.52 |
*price indicative
- RS Stock No.:
- 924-801
- Mfr. Part No.:
- SMDTA30
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 8 | |
| Length | 1.25in | |
| For Use With | Syringe | |
| Inside Diameter | 3.4mm | |
| Colour | Black | |
| Outside Diameter | 4.1mm | |
| Series | SMDT | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 8 | ||
Length 1.25in | ||
For Use With Syringe | ||
Inside Diameter 3.4mm | ||
Colour Black | ||
Outside Diameter 4.1mm | ||
Series SMDT | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The CHIPQUIK Assorted dispensing tips set comprises 30 industrial-grade tips designed for precise fluid dispensing. Ideal for working with flux, solder paste, or other materials, these tips fit most standard syringes for versatile applications.
Includes 30 assorted tips, featuring both stainless steel and conical plastic designs
Tips are excellent for dot and line dispensing of various fluids
Compatible with standard syringes of 5cc, 10cc, and 30cc capacities
Perfectly fits Chip Quik flux and solder paste syringes for enhanced usability
