DeWALT DCE580N-XJ, Electric Caulk Gun 2500N, 18V, 2.6kg
- RS Stock No.:
- 136-2988
- Mfr. Part No.:
- DCE580N-XJ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 136-2988
- Mfr. Part No.:
- DCE580N-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Type | Electric Caulk Gun | |
| Product Capacity | 300 - 600ml | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Type Electric Caulk Gun | ||
Product Capacity 300 - 600ml | ||
- COO (Country of Origin):
- CZ


