CHIPQUIK Dispensing Gun 5 cc Syringe 5cm³

Subtotal (1 unit)*

£43.95

(exc. VAT)

£52.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.95

*price indicative

RS Stock No.:
924-849
Mfr. Part No.:
SMDSG5CCR
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

Dispensing Gun

Sub Type

Dispensing Gun

Volume

5cm³

For Use With

5 cc Syringe

Standards/Approvals

No

COO (Country of Origin):
CN
The CHIPQUIK Manual syringe gun is designed for use with most 5cc syringes, offering convenience and precision in dispensing. Its ergonomic design enhances user comfort, making it an Ideal tool for extended use.

Fits most 5cc syringes for versatile application

Ergonomically designed to minimise hand fatigue

Lightweight and portable for ease of use

Includes essential components for immediate operation

Provides excellent dispensing control with clean operation

Comes with one 5cc syringe for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy