SAM Pneumatic Tool Accessories With A 10 Mm Cylindrical Shank

Subtotal (1 unit)*

£149.95

(exc. VAT)

£179.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.95

*price indicative

RS Stock No.:
666-282
Mfr. Part No.:
RC1205
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Chisel

Product Type

Pneumatic Tool

For Use With

Accessories With A 10 Mm Cylindrical Shank

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Cylindrical chipping hammer is designed for versatility in metalworking and construction tasks. With a significant strike rate of 2,100 hits per minute, this tool excels in activities such as cutting sheet metal, chiselling, and cleaning concrete mixers. The ergonomic design, including an insulated sheathed handle, ensures comfort during prolonged use while efficiently managing vibration. This reliable chipping hammer is equipped for various applications, making it an essential addition to any toolkit. Its user-friendly features and silent exhaust capability enhance usability, providing both convenience and effectiveness for professionals and DIY enthusiasts alike.

Designed for multipurpose use Ideal for various tasks including chiselling and cutting

Impressive strike rate of 2100 hits per minute enhances work efficiency

Comfortable sheathed handle insulated against cold for reduced fatigue

Equipped with a silent exhaust to minimise noise during operation

Able to use accessories with a 10mm cylindrical shank for versatility

Damped impact design reduces vibrations for improved user comfort

Robust and lightweight construction weighing just 2900g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy