RawlPlug 150ml Bottle Disinfectant & Sanitiser
- RS Stock No.:
- 203-4940
- Mfr. Part No.:
- R-DEZI-150-EN
- Brand:
- RawlPlug
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4940
- Mfr. Part No.:
- R-DEZI-150-EN
- Brand:
- RawlPlug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Trade Name | RawlPlug | |
| Package Size | 150ml | |
| Package Type | Bottle | |
| Base Material | Alcohol | |
Select all | ||
|---|---|---|
Brand RawlPlug | ||
Trade Name RawlPlug | ||
Package Size 150ml | ||
Package Type Bottle | ||
Base Material Alcohol | ||
- COO (Country of Origin):
- PL
The Anglian Fasteners Disinfectant spray is a universal disinfectant spray with antiviral and antibacterial activities. It is used for disinfection of walls and floors in private, public and industrial spaces, material surfaces, sanitary facilities and toilets, screens, computers, keyboards, phones.
Complies with the WHO recommendations
Contains pharmaceutical glycerine
Contains 88% of ethanol
Contains pharmaceutical glycerine
Contains 88% of ethanol
