KNITTER-SWITCH 6 Way PCB DIP Switch 6PST, Raised Actuator
- RS Stock No.:
- 918-9969
- Mfr. Part No.:
- DBS 6106
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-9969
- Mfr. Part No.:
- DBS 6106
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Number of Positions | 6 | |
Mounting Type | PCB | |
Contact Configuration | 6PST | |
Contact Material | Gold over Nickel Plated | |
Package Style | DIP | |
Actuator Type | Raised | |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA | |
Mechanical Life | 5000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Voltage Rating | 24 V dc, 50V dc | |
Dielectric Strength | 500V dc | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 6 | ||
Mounting Type PCB | ||
Contact Configuration 6PST | ||
Contact Material Gold over Nickel Plated | ||
Package Style DIP | ||
Actuator Type Raised | ||
Contact Current Rating 100 (Non-Switching) mA, 25 (Switching) mA | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V dc | ||
Knitter Switch DBS 61xx Series DIP Switches
The DBS 61xx series has been designed for PCB through-hole mounting with various contact configurations available. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.