KNITTER-SWITCH 2 Way Surface Mount DIP Switch 2PST, Flat Actuator
- RS Stock No.:
- 918-9944
- Mfr. Part No.:
- SBP 8102
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-9944
- Mfr. Part No.:
- SBP 8102
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper | |
| Contact Configuration | 2PST | |
| Package Style | DIP | |
| Actuator Type | Flat | |
| Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 100V ac | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Copper | ||
Contact Configuration 2PST | ||
Package Style DIP | ||
Actuator Type Flat | ||
Contact Current Rating 100 (Non-Switching) mA, 25 (Switching) mA | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 100V ac | ||
Priced to Clear Yes | ||
Knitter Switch SBP 8100 Series DIP Switches
The SBD 8100 series has been designed for surface mounting applications with various contact configurations available. The flat actuators are right angle mounted and operated by 20° vertical movement.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
