KNITTER-SWITCH 4 Way Surface Mount DIP Switch 4PST, Raised Actuator
- RS Stock No.:
- 918-9931
- Mfr. Part No.:
- SBS 61004 T
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-9931
- Mfr. Part No.:
- SBS 61004 T
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Brass With Tin Plated Over Nickel | |
| Contact Configuration | 4PST | |
| Package Style | DIP | |
| Actuator Type | Raised | |
| Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA | |
| Mechanical Life | 5000 Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | 40°C | |
| Voltage Rating | 24 V dc, 50 V dc | |
| Priced to Clear | Yes | |
| Dielectric Strength | 500V dc | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Brass With Tin Plated Over Nickel | ||
Contact Configuration 4PST | ||
Package Style DIP | ||
Actuator Type Raised | ||
Contact Current Rating 100 (Non-Switching) mA, 25 (Switching) mA | ||
Mechanical Life 5000 Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature 40°C | ||
Voltage Rating 24 V dc, 50 V dc | ||
Priced to Clear Yes | ||
Dielectric Strength 500V dc | ||
Knitter Switch SBS 610xx T Series DIP Switches
The SBS 610xx T series has been designed for surface mounting and is available with various contact configurations. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
