KNITTER-SWITCH 6 Way PCB DIP Switch 6PST, Raised Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
918-9893
Mfr. Part No.:
DBS 61006
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Number of Positions

6

Mounting Type

PCB

Contact Configuration

6PST

Contact Material

Gold over Nickel Plated

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA, 25 (Switching) mA

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V dc

Knitter Switch DBS 610xx Series DIP Switches


The DBS 610xx series has been designed for PCB through-hole mounting with various contact configurations available. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.