KNITTER-SWITCH 2 Way PCB DIP Switch 2PST, Flat Actuator
- RS Stock No.:
- 918-9874
- Mfr. Part No.:
- DBS 60002
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-9874
- Mfr. Part No.:
- DBS 60002
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 2 | |
| Mounting Type | PCB | |
| Contact Configuration | 2PST | |
| Contact Material | Beryllium Copper, Brass | |
| Package Style | DIP | |
| Actuator Type | Flat | |
| Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 500V dc | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 2 | ||
Mounting Type PCB | ||
Contact Configuration 2PST | ||
Contact Material Beryllium Copper, Brass | ||
Package Style DIP | ||
Actuator Type Flat | ||
Contact Current Rating 100 (Non-Switching) mA, 25 (Switching) mA | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V dc | ||
Knitter Switch DBS 600xx Series DIP Switches
The DBS 600xx series has been designed for PCB through-hole mounting with various contact configurations available. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
