KNITTER-SWITCH 10 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- RS Stock No.:
- 913-9090
- Mfr. Part No.:
- SMR 5110
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-9090
- Mfr. Part No.:
- SMR 5110
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Rotary Coded | |
| Contact Current Rating | 30 mA | |
| Mechanical Life | 20000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 15V dc | |
| Dielectric Strength | 250V | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Coded | ||
Contact Current Rating 30 mA | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 15V dc | ||
Dielectric Strength 250V | ||
- COO (Country of Origin):
- CN
Knitter-Switch Rotary Coded Switches SMR
Product Description
Knitter-Switch Rotary coded switches are available in both BCD and Hexadecimal inverse coding. The SMR range has a mechanical life of 20000 operations and boasts gold plated contacts. The SMR series is suitable for SMD mounting and have a contact rating of 15 V dc at 30 mA switching.
Knitter-Switch Rotary coded switches are available in both BCD and Hexadecimal inverse coding. The SMR range has a mechanical life of 20000 operations and boasts gold plated contacts. The SMR series is suitable for SMD mounting and have a contact rating of 15 V dc at 30 mA switching.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
