KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator
- RS Stock No.:
- 913-9075
- Mfr. Part No.:
- DRR 3110
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-9075
- Mfr. Part No.:
- DRR 3110
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Contact Material | Phosphor Bronze | |
Package Style | DIP | |
Actuator Type | Rotary Coded | |
Contact Current Rating | 30 mA | |
Mechanical Life | 20000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Voltage Rating | 15V dc | |
Dielectric Strength | 250V | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Coded | ||
Contact Current Rating 30 mA | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 15V dc | ||
Dielectric Strength 250V | ||
- COO (Country of Origin):
- CN
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows