- RS Stock No.:
- 903-9757
- Mfr. Part No.:
- SA-7031B
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 903-9757
- Mfr. Part No.:
- SA-7031B
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |