Grayhill 6 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 877-8473
- Mfr. Part No.:
- 90HBW06PT
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 877-8473
- Mfr. Part No.:
- 90HBW06PT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Positions | 6 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | SMT | |
| Actuator Type | Slide | |
| Contact Current Rating | 3 A | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Dielectric Strength | 500V | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style SMT | ||
Actuator Type Slide | ||
Contact Current Rating 3 A | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 500V | ||
- COO (Country of Origin):
- CN
Low Profile Series 90HB
Compatible with SMT assembly, including Reflow and Vapour-Phase
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
