Grayhill 8 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 877-8461
- Mfr. Part No.:
- 90B08ST
- Brand:
- Grayhill
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-8461
- Mfr. Part No.:
- 90B08ST
- Brand:
- Grayhill
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Grayhill | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Material | Copper Alloy | |
Contact Configuration | SPST | |
Package Style | MIDIP | |
Actuator Type | Slide | |
Contact Current Rating | 3 A | |
Mechanical Life | 2000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Dielectric Strength | 500V | |
Select all | ||
---|---|---|
Brand Grayhill | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style MIDIP | ||
Actuator Type Slide | ||
Contact Current Rating 3 A | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 500V | ||