Grayhill 8 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 876-7470
- Mfr. Part No.:
- 76RSB08ST
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 876-7470
- Mfr. Part No.:
- 76RSB08ST
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
- COO (Country of Origin):
- US
Grayhill 76 Series Through-Hole DIP Switches
The 76 series of through-hole DIP switches from Grayhill are easy to install while being more convenient to use than pin headers and jumper blocks.
This series of SPST DIP switches are available in rocker, PIANO-DIP and raised & recessed styles.
This series of SPST DIP switches are available in rocker, PIANO-DIP and raised & recessed styles.
Features:
Spring & Ball Contact
Sealed Base as Standard
Optional Top Tape Seal
2 to 12 Position Versions Available
Spring & Ball Contact
Sealed Base as Standard
Optional Top Tape Seal
2 to 12 Position Versions Available
Note
To order top seal versions add "S" to the Grayhill part number
