Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
DIP & Rotary Encoded Switches
DIP & SIP Switches
C & K 10 Way Surface Mount DIP Switch Rotary, Flush Actuator
RS Stock No.:
793-1579
Mfr. Part No.:
CRD10RM0SB
Brand:
C & K
View this category
Discontinued product
RS Stock No.:
793-1579
Mfr. Part No.:
CRD10RM0SB
Brand:
C & K
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
C & K CRD Series Coded Switch
C & K 10mm DIP Coded Rotary Switches. Typical applications include data storage devices, computers and peripherals
Electrical life: 20000 steps minimum at 10 mA @ 5 V dc
Gold plated beryllium copper contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Attribute
Value
Number of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Copper Beryllium
Contact Configuration
Rotary
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
400 mA @ 20 V
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
RS Stock No.:
793-1579
Mfr. Part No.:
CRD10RM0SB
Brand:
C & K
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
C & K CRD Series Coded Switch
C & K 10mm DIP Coded Rotary Switches. Typical applications include data storage devices, computers and peripherals
Electrical life: 20000 steps minimum at 10 mA @ 5 V dc
Gold plated beryllium copper contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Attribute
Value
Number of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Copper Beryllium
Contact Configuration
Rotary
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
400 mA @ 20 V
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C