Wurth Elektronik 4 Way Surface Mount DIP Switch 4PST, Piano Actuator
- RS Stock No.:
- 785-6166
- Mfr. Part No.:
- 418311170804
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-6166
- Mfr. Part No.:
- 418311170804
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Contact Material | Copper Alloy | |
Contact Configuration | 4PST | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 25 mA@ 24 V dc | |
Mechanical Life | 5000Cycles | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Voltage Rating | 24V dc | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration 4PST | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||