Wurth Elektronik 12 Way Surface Mount DIP Switch 12P, Flat Actuator
- RS Stock No.:
- 785-6140
- Mfr. Part No.:
- 418121160812
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 785-6140
- Mfr. Part No.:
- 418121160812
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Positions | 12 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | 12P | |
| Package Style | DIP | |
| Actuator Type | Flat | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 12 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration 12P | ||
Package Style DIP | ||
Actuator Type Flat | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
Wurth Elektronik Flush Actuator
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-020D-STD
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-020D-STD
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

