Wurth Elektronik 8 Way Surface Mount DIP Switch 8P, Flat Actuator

RS Stock No.:
785-6138
Mfr. Part No.:
418121160808
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

8P

Package Style

DIP

Actuator Type

Flat

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

COO (Country of Origin):
CN

Wurth Elektronik Flush Actuator


Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-020D-STD


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.