Wurth Elektronik 10 Way Surface Mount DIP Switch 10P, Flat Actuator
- RS Stock No.:
- 785-6112
- Mfr. Part No.:
- 416131160810
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 785-6112
- Mfr. Part No.:
- 416131160810
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 10P | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Flat | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 2000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 300V ac | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Configuration 10P | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Flat | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 2000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 300V ac | ||
Priced to Clear Yes | ||
Wurth Elektronik Low Profile
Surface mount, low profile DIP switches from Wurth Elektronik
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

