Wurth Elektronik 4 Way Surface Mount DIP Switch 4PST, Flat Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
785-6106
Mfr. Part No.:
416131160804
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Positions

4

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Flat

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

Wurth Elektronik Low Profile


Surface mount, low profile DIP switches from Wurth Elektronik

Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.