Omron 6 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator

Discontinued
Packaging Options:
RS Stock No.:
742-1230
Mfr. Part No.:
A6SN6101
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flat, Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

Slide Switch (Knife-Edge)


These Omron DIL SMT slide switches have knife-edge high pressure contacts to ensure high reliability and allow washing without sealing. The dielectric resin of these SMT DIL switches allow peak reflow temperatures of 260°C.


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.