Omron 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

Discontinued
Packaging Options:
RS Stock No.:
707-2917
Mfr. Part No.:
A6KS-104RF
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

COO (Country of Origin):
CN

Miniature Rotary DIP Switch - A6K/A6KS Series


Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows