APEM 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 693-1193
- Mfr. Part No.:
- P36303
- Brand:
- Apem
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 693-1193
- Mfr. Part No.:
- P36303
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold over Nickel Plated Stainless Steel | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 100 mA@ 24 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +90°C | |
Select all | ||
|---|---|---|
Brand Apem | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Stainless Steel | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +90°C | ||
- COO (Country of Origin):
- DE
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
