Grayhill 8 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 690-3576
- Mfr. Part No.:
- 78B08ST
- Brand:
- Grayhill
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-3576
- Mfr. Part No.:
- 78B08ST
- Brand:
- Grayhill
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Grayhill | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 25 mA@ 24 V dc | |
Select all | ||
---|---|---|
Brand Grayhill | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||