Grayhill 8 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 690-3542
- Mfr. Part No.:
- 76PSB08ST
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 690-3542
- Mfr. Part No.:
- 76PSB08ST
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 150 mA@ 24 V dc | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 150 mA@ 24 V dc | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Series 76 SPST through-hole mounting
Raised and Recessed, Rocker and Piano actuator styles
Sealed base as standard
Spring and ball contacts
Sealed base as standard
Spring and ball contacts
