- RS Stock No.:
- 690-3517
- Mfr. Part No.:
- 76SB06T
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 690-3517
- Mfr. Part No.:
- 76SB06T
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
Product Details
Series 76 SPST through-hole mounting
Raised and Recessed, Rocker and Piano actuator styles
Sealed base as standard
Spring and ball contacts
Sealed base as standard
Spring and ball contacts
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rocker |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |