Discontinued
- RS Stock No.:
- 686-7758
- Mfr. Part No.:
- A6E0104
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 10P | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Configuration 10P | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
DIP Switch, Slide Type
The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
Related links
- Omron 10 Way Through Hole DIP Switch 10P
- Omron 10 Way Surface Mount DIP Switch 10P
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch 10P IP40
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Shaft Actuator
- Hartmann 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
