Discontinued
- RS Stock No.:
- 441-7755
- Mfr. Part No.:
- A6D-0100
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 10PST | |
| Contact Material | Beryllium Copper | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Configuration 10PST | ||
Contact Material Beryllium Copper | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
RoHS Status: Not Applicable
Dustproof Slide Switches
A range of high performance DIP switches with dustproof construction.
PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Related links
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator
- APEM 10 Way Through Hole DIP Switch 10PST Top Side Lever Actuator
- Omron 10 Way Through Hole DIP Switch 10P
- Omron 10 Way Surface Mount DIP Switch 10P
- Omron 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Omron 10 Way Surface Mount DIP Switch SPST Slide Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
